Roughneck 64-961 Wrecking Bar Set, 5 Piece

MPN
64-961
Brand
Roughneck
EAN-13
0025997649612
Order Code
96-9906
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.11 £23.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Roughneck 64-961 5 Piece Bar Set contains the following;

2 x Utility Bars manufactured from stamped alloy steel that has been hardened and tempered. They have a painted and powder-coated finish with polished tips and an integral nail puller to remove embedded nails.

Sizes: 1 x 175mm (7in) and 1 x 380mm (15in).

2 x Wrecking Bars made from drop-forged alloy steel, hardened and tempered, with polished tips and hexagonal shank. The 380mm (15in) bar has an upgraded 5/8in diameter.

Sizes: 1 x 300mm (12in) and 1 x 380mm (15in).

1 x Gorilla Bar Junior with a low profile claw that fits further under the workpiece for increased prying power. The wider claw surface offers better control and resists sinking into the support surface. Made from drop-forged alloy steel, hardened and tempered, with polished tips and oval shaped for better control and strength.

Size: 356mm (14in).


Type Pry & Wrecking Bars
Overall Length Various

Reviews

Be the first to submit a review

Trustpilot