Roughneck 64-951 Toolbox Bar Set, 4 Piece

MPN
64-951
Brand
Roughneck
EAN-13
5057902649511
Order Code
97-0321
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Roughneck Toolbox Bar Set contains 4 different bars, which are all drop forged, heat treated and powder coated, will nail removing tips. The Wrecking Bar, Nail Puller and Mini Utility Bar all have polished tips. The Nail Puller is fitted with a soft grip handle for increased comfort.

Contents:

1 x Roughneck Wrecking Bar 300mm (12in)
1 x Roughneck Nail Puller 230mm (9in)
1 x Roughneck Floorboard Puller 250mm (10in)
1 x Roughneck Mini Utility Bar 190mm (7.5in)


Type Pry & Wrecking Bars
Overall Length Various

Reviews

Be the first to submit a review

Trustpilot