Roughneck 61-216 Non-Marking White Rubber Mallet 454g (16oz)

MPN
61-216
Brand
Roughneck
EAN-13
0025997612166
Order Code
97-0349
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    16oz 24oz
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Roughneck Non-Marking White Rubber Mallet has a single piece rubber head with a steel and soft grip handle. For general industrial use, these semi-hard rubber mallets give a gentle but firm blow with little rebound, ideal for use under damp conditions or outdoors.

These rubber mallets will not discolour or leave marks on work surfaces. Used as a general-purpose mallet in automotive, industrial, brewery, DIY and camping, garden landscape or work site application when hard materials need to be layed like concrete slabs, patios etc.

The Roughneck ROU61216 450g (16oz) rubber mallet has a medium
hard rubber head, soft grip handle and a strong steel shaft, this is all
moulded together to make a one piece tool.


Type Rubber Mallet
Weight 16oz
Head Material Rubber

Reviews

Be the first to submit a review

Trustpilot