Non-Marking White Rubber Mallet 454g (16oz)

Roughneck Brand: Roughneck

Roughneck Non-Marking White Rubber Mallet has a single piece rubber head with a steel and soft grip handle. For general industrial use, these semi-hard rubber mallets give a gentle but firm blow with little rebound, ideal for use under damp conditions or outdoors.

These rubber mallets will not discolour or leave marks on work surfaces. Used as a general-purpose mallet in automotive, industrial, brewery, DIY and camping, garden landscape or work site application when hard materials need to be layed like concrete slabs, patios etc.

The Roughneck ROU61216 450g (16oz) rubber mallet has a medium
hard rubber head, soft grip handle and a strong steel shaft, this is all
moulded together to make a one piece tool.

Description Image Product Buy Pricing (Ex VAT) Weight Type Head Material
Roughneck 61-216 Non-Marking White Rubber Mallet 454g (16oz)
Roughneck 61-216 Non-Marking White Rubber Mallet 454g (16oz)
Standard range
Order code: 97-0349
MPN: 61-216

Despatched within 2 working days - 5 in stock
1+ £12.74
Price per unit Ex VAT
16oz Rubber Mallet Rubber
Roughneck 61-224 Non-Marking White Rubber Mallet 680g (24oz)
Roughneck 61-224 Non-Marking White Rubber Mallet 680g (24oz)
Standard range
Order code: 97-0350
MPN: 61-224

Despatched within 2 working days - 50 in stock
1+ £15.93
Price per unit Ex VAT
24oz Rubber Mallet Rubber

Trustpilot