Roughneck 43-830 Magnetic Torpedo Level 22.5cm (9in)

MPN
43-830
Brand
Roughneck
EAN-13
0025997438308
Order Code
97-0182
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £11.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Roughneck Torpedo Level has a milled base with flush mounted, heavy-duty magnets.

The level has 3 vials: vertical, horizontal and adjustable.

Specification

Accuracy: ±0.5mm/m.
Length: 225mm (9in).


Type Torpedo level
Length 225mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot