Roughneck 43-210 E-Z Read® Tape Measure 10m/33ft (Width 30mm)

MPN
43-210
Brand
Roughneck
EAN-13
0025997432108
Order Code
96-9991
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    3m 5m 8m 10m
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Roughneck E-Z Read® Tape Measure is a premium grade product designed with the professional in mind. The outer casing is manufactured from a non-slip, shockproof rubber and is further complimented with a strong metal belt clip and powerful blade brake.

The rustproof blade is nylon coated for maximum durability, with metric and imperial graduations and is fitted with a 3 rivet reinforced end hook. E-Z Read® blades, where every 1/8in is marked for easy reading, stud marking every 16in and truss marking every 40cm.

This Roughneck E-Z Read® Tape Measure has metric and imperial graduations.

Blade Length: 10m/33ft
Blade Width: 30mm


Type Tape measure
Measuring Length 10m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot