Roughneck 43-070 Rapid Rewind Chalk Line Reel Set 30m

MPN
43-070
Brand
Roughneck
EAN-13
5057902430706
Order Code
98-3258
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Roughneck® Chalk Line is packed full of features for the toughest environments. A strong, impact-resistant, double-injected case provides outstanding protection and durability. An innovative handle drive release mechanism prevents handle rotation when drawing line. Super-fast 6:1 gear ratio for swift rewind.

Complete with a 224g (8oz) bottle of blue chalk, ideal for use on plasterboard, brick, concrete and wood.


Type Chalk and chalk line
Chalk Line Length 30m
Chalk Weight 224g
Colour Blue

Reviews

Be the first to submit a review

Trustpilot