Roughneck 34-462 Hardpoint Concrete Saw 700mm (28in) 1.2 TPI

MPN
34-462
Brand
Roughneck
EAN-13
0025997344623
Order Code
97-0077
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £27.04 £23.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Roughneck R28M Hardpoint Concrete Saw is made from thick, premium grade steel for rigidity. With large, induction hardened punched teeth. The saw is fitted with a double injected, soft grip handle for comfort and hand protection. The handle is shaped to allow 90° and 45° markings.

Suitable for cutting cellular concrete, breeze blocks, bricks, etc.

Normal wear and tear of the blade is not covered by the 10 year guarantee.

Specification:

Length: 700mm (28in)
Teeth: 1.2TPI


Type Saw

Reviews

Be the first to submit a review

Trustpilot