Roughneck 34-460 R33 Masonry Saw 700mm (28in) 1.2 TPI

MPN
34-460
Brand
Roughneck
EAN-13
0025997344609
Order Code
97-0259
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £47.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Roughneck ROU34460 R33 Masonry Saw has 33 teeth with Tungsten Carbide tips for strength and durability. The saw has a double injected soft grip handle for comfort and hand protection. It is suitable for cutting cellular concrete blocks and breeze blocks.

Specification

Length: 700mm (28in).
Blade Thickness: 1.5mm.


Type Saw

Reviews

Be the first to submit a review

Trustpilot