Roughneck 34-455 Hardpoint Laminate Cutting Saw 450mm (18in) 9 TPI

MPN
34-455
Brand
Roughneck
EAN-13
0025997344555
Order Code
97-0081
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £17.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Roughneck R18L Hardpoint Laminate Cutting Saw has triple ground teeth for faster cutting. The teeth have been heat treated to provide a longer lasting cutting edge. Made from thick, premium grade steel for rigidity.

The saw is fitted with a double injected, soft grip handle for comfort and hand protection. The handle is shaped to allow 90° and 45° markings. Suitable for cutting all types of flooring such as solid, engineered and laminate wood.

Normal wear and tear of the blade is not covered by the 10 year guarantee.

Specification:

Length: 450mm (18in)
Teeth: 9TPI


Type Saw

Reviews

Be the first to submit a review

Trustpilot