Roughneck 31-900 Gorilla Block Buster™ Bolster 230mm

MPN
31-900
Brand
Roughneck
EAN-13
0025997319003
Order Code
97-0039
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Roughneck Gorilla Block Buster™ Bolster is a unique tool designed to cut blocks and bricks quickly, safely and accurately. It can also be used for removing wall or floor tiles, outside wall rendering as well as chasing out channels in block work for recessed pipes and cables.

The Gorilla Block Buster™ has a blade made from hardened, tempered and ground polished, powder-coated steel. It has a large 30mm striking anvil and the handle is angled at 90° from the striking area to keep your hand well away from the hammer. The blade has been laser etched with 100mm lines for easy measuring.

For comfort, the Gorilla Block Buster™ has a triple injected, soft grip handle.

Blade Width: 230mm.


Type Bolster
Blade Material Steel
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot