Roughneck 30-165 Professional Bevel Edge Chisel Set 3 Pc + Sharpening Kit

MPN
30-165
Brand
Roughneck
EAN-13
0025997301657
Order Code
97-0252
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £32.00 £31.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Roughneck Professional Bevel Edge Chisel have high quality, drop forged Chrome Vanadium blades for long life performance. The bevel edge blade has two cutting angles - 25° ground angle and a pre-honed 30° angle for immediate cutting.

The chisels have contoured, comfortable handles for maximum control. These handles are made from impact-resistant polypropylene with a heavy-duty end cap for repeated striking. The blade tang runs through the handle for direct transfer of striking force to the cutting edge.

The chisels are supplied with a blade guard for edge protection and user safety.

This 3 piece Wood Chisel set is supplied in a plastic case, along with a sharpening kit.

Contains the following sizes: 13mm (1/2in), 19mm (3/4in), and 25mm (1in).


Type Bevel edged chisel
Blade Width Various

Reviews

Be the first to submit a review

Trustpilot