Roughneck 30-153 Professional Bevel Edge Chisel Set, 3 Piece

MPN
30-153
Brand
Roughneck
EAN-13
0025997301534
Order Code
97-0249
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £22.00 £21.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

These Roughneck Professional Bevel Edge Chisels have high-quality, drop-forged chrome vanadium blades for long-life performance. The bevel edge blade has two cutting angles - 25° ground angle and a pre-honed 30° angle for immediate cutting.

The chisels have contoured, comfortable handles for maximum control. These handles are made from impact-resistant polypropylene with a heavy-duty end cap for repeated striking. The blade tang runs through the handle for direct transfer of striking force to the cutting edge.

The chisels are supplied with a blade guard for edge protection and user safety.

This set of 3 chisels contains the following sizes: 13mm (1/2in), 19mm (3/4in), and 25mm (1in).


Type Bevel edged chisel
Blade Width Various

Reviews

Be the first to submit a review

Trustpilot