Roughneck 30-116 Professional Bevel Edge Chisel 16mm (5/8in)

MPN
30-116
Brand
Roughneck
EAN-13
0025997301169
Order Code
97-0243
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These Roughneck Professional Bevel Edge Chisels have high-quality, drop-forged chrome vanadium blades for long-life performance. The bevel edge blade has two cutting angles - 25° ground angle and a pre-honed 30° angle for immediate cutting.

The chisels have contoured, comfortable handles for maximum control. These handles are made from impact-resistant polypropylene with a heavy-duty end cap for repeated striking. The blade tang runs through the handle for direct transfer of striking force to the cutting edge.

The chisels are supplied with a blade guard for edge protection and user safety.

Size: 16mm (5/8in).


Type Bevel edged chisel
Blade Width 16mm
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot