Roughneck 27-815 Mains Tester 140mm

MPN
27-815
Brand
Roughneck
EAN-13
0025997278157
Order Code
97-0183
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    140mm 190mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Roughneck Mains Testers are TUV and GS approved for determining the live terminal of electrical circuits.

The Mains Testers have a one-piece moulded handle and blade insulation. They are made from a special, transparent plastic.

Testing range: 100-250 Volts, 50Hz.

Size: 140mm.


Length 140mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot