Mains Tester 140mm

Roughneck Brand: Roughneck

The Roughneck Mains Testers are TUV and GS approved for determining the live terminal of electrical circuits.

The Mains Testers have a one-piece moulded handle and blade insulation. They are made from a special, transparent plastic.

Testing range: 100-250 Volts, 50Hz.

Size: 140mm.

Description Image Product Buy Pricing (Ex VAT) Length ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
Roughneck 27-815 Mains Tester 140mm
Roughneck 27-815 Mains Tester 140mm
Standard range
Order code: 97-0183
MPN: 27-815

Despatched within 2 working days - 5 in stock
1+ £1.47
Price per unit Ex VAT
140mm No Slotted No No No Screwdriver
Roughneck 27-816 Mains Tester 190mm
Roughneck 27-816 Mains Tester 190mm
Standard range
Order code: 97-0184
MPN: 27-816

Despatched within 2 working days - 20 in stock
1+ £1.93
Price per unit Ex VAT
190mm No Slotted No No No Screwdriver

Trustpilot