Roughneck 22-153 Stubby Screwdriver Pozidriv Tip PZ2 x 38mm

MPN
22-153
Brand
Roughneck
EAN-13
0025997221535
Order Code
97-0317
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Roughneck Pozidriv Stubby Screwdriver with a S2 steel blade, which has been hardened and tempered. It also has a magnetic tip and triple injected soft grip handle.

For easy identification, the screwdriver handle has the size and type clearly written on it, with a larger graphic at the end of the handle.

Specification:

Tip Type: Pozidriv.
Size: PZ2 x 38mm.


Length 38mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot