Roughneck 22-151 Stubby Screwdriver Flared Tip 6.0 x 38mm

MPN
22-151
Brand
Roughneck
EAN-13
0025997221511
Order Code
97-0316
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £2.81 £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Roughneck Flared Tip Stubby Screwdrivers Flared Tip Stubby Screwdriver with a S2 steel blade, which has been hardened and tempered. It also has a magnetic tip and triple injected soft grip handle. For easy identification, the screwdriver handle has the size and type clearly written on it, with a larger graphic at the end of the handle.

Specification:

Tip Type: Flared.
Size: 6mm x 38mm.


Length 38mm
ESD Safe No
Tip Type Slotted
Tip Size 0
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot