Roughneck 11-110 Claw Hammer Fibreglass Handle 567g (20oz)

MPN
11-110
Brand
Roughneck
EAN-13
5057902111100
Order Code
68-4305
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

This Roughneck® Claw Hammer offers superior strength and safety. Manufactured from drop-forged, hardened and tempered steel. The magnetic nail holder makes for effortless starting, particularly in hard-to-reach areas, whilst the mini-claw allows for embedded nails to be removed with ease.

Its solid fibreglass core handle is securely attached to the head with a powerful epoxy bond. The handle is fitted with an air-cushioned grip for exceptional comfort and reduced fatigue. A lanyard hole in the base of the handle allows for safe and secure tethering when working at height.


Type Claw Hammers
Weight 20oz
Handle Material Fibreglass
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot