Roughneck 10-114 Combination Pliers 200mm

MPN
10-114
Brand
Roughneck
EAN-13
5057902101149
Order Code
96-9967
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.97 £11.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Roughneck Combination Pliers are designed for gripping, twisting and cutting wires and cables. They are made from high-quality steel, that has been drop-forged, hardened and tempered. In addition, the cutting edge is induction hardened for added durability. They have finely polished heads with a clear lacquer coating that helps prevent rust. Fully encased spring-loaded.

The pliers are fitted with comfortable double injected, air-cushion grips that help to reduce fatigue during use. The handles also feature a handy lanyard hole.

Manufactured to DIN ISO 5746 Standard.

1 x Roughneck Combination Pliers 200mm


Type Combination Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot