Combination Pliers 160mm

Roughneck Brand: Roughneck

Roughneck Combination Pliers are designed for gripping, twisting and cutting wires and cables. They are made from high-quality steel, that has been drop-forged, hardened and tempered. In addition, the cutting edge is induction hardened for added durability. They have finely polished heads with a clear lacquer coating that helps prevent rust. Fully encased spring-loaded.

The pliers are fitted with comfortable double injected, air-cushion grips that help to reduce fatigue during use. The handles also feature a handy lanyard hole.

Manufactured to DIN ISO 5746 Standard.

1 x Roughneck Combination Pliers 160mm

Description Image Product Buy Pricing (Ex VAT) Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified
Roughneck 10-110 Combination Pliers 160mm
Roughneck 10-110 Combination Pliers 160mm
Standard range
Order code: 96-9966
MPN: 10-110

Despatched within 2 working days - 1 in stock
1+ £11.07
Price per unit Ex VAT
Combination Pliers No No Yes
Roughneck 10-114 Combination Pliers 200mm
Roughneck 10-114 Combination Pliers 200mm
Standard range
Order code: 96-9967
MPN: 10-114

Despatched within 4 working days - 5 in stock
1+ £11.73
Price per unit Ex VAT
Combination Pliers No No Yes

Trustpilot