Rothenberger 88818 ROSLICE Copper Pipe Cutter 18mm Quick Efficient Use

MPN
88818
Brand
Rothenberger
EAN-13
4004625888186
Order Code
06-4676
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £43.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Rothenberger 88818 pipe cutter is designed for precise and clean cuts on 18 mm copper pipes. Its durable construction ensures reliable performance in plumbing and heating applications. Ideal for both professional and DIY use, this tool offers efficiency with minimal effort.
Type Pipe cutter
Cutting Capacity 18mm
Compatible with diameters of 18 - 18mm
Suitable for pipe diameter (min.) 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot