Rothenberger 88815 ROSLICE Copper Pipe Cutter 15mm Efficient Cutting

MPN
88815
Brand
Rothenberger
EAN-13
4004625888155
Order Code
06-4675
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Rothenberger copper pipe cutter ROSLICE, 15 mm 88815, is designed for precision cutting. Ideal for plumbers, this Rothenberger tool easily slices through copper pipes. The Rothenberger 88815 is a reliable choice for efficient plumbing work.
Type Pipe cutter
Cutting Capacity 15mm
Compatible with diameters of 15 - 15mm
Suitable for pipe diameter (min.) 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot