Rothenberger 73298 UNI-Step Wrench Install/Remove Radiator Valve Nipples

MPN
73298
Brand
Rothenberger
EAN-13
4004625001639
Order Code
06-4673
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Rothenberger UNI-Step wrench, model 73298, is designed for professional use and accommodates nipples of sizes 3/8", 1/2", 3/4", and 1". It is a versatile tool ideal for plumbing applications, providing secure grip and easy adjustments. Rothenberger 73298 ensures durability and efficiency, making it a must-have for tradespeople.
Type Stepped socket bit
Material Chromium-vanadium steel
Suitable for diameters of (max.) 34mm
Suitable for pipe diameter (min.) 10mm

Reviews

Be the first to submit a review

Trustpilot