Rothenberger 72435 Pipe Cleaner Flexible Rod 230cm Ø16mm Up to 100mm

Image Representative of Range

Rothenberger 72435 Pipe Cleaner Flexible Rod 230cm Ø16mm Up to 100mm

MPN
72435
Brand
Rothenberger
EAN-13
4004625724354
Order Code
06-4669
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £120.00 £102.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Rothenberger's 72435 pipe cleaner features a flexible rod that is 230 cm long and has a product size of 16 mm in diameter. It is typically used to clear and maintain plumbing pipes, thanks to its sturdy and adaptable design. This tool is ideal for both professional and domestic applications to ensure efficient pipe cleaning.
Type Pipe cleaner flexible rod
Diameter 16mm
Dimensions (Ø x L) 16 mm x 230 cm
Length 230cm
Suitable for diameters of (max.) 100mm
Suitable for pipe diameter (min.) 50mm

Reviews

Be the first to submit a review

Trustpilot