Rothenberger 72163 Mace Drill Bit 16mm Clutch 28mm for Pipe Cleaning

MPN
72163
Brand
Rothenberger
EAN-13
4004625721636
Order Code
06-4660
Country of Origin
Hungary
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rothenberger manufactures the Mace drill bits with a 16 mm clutch and a diameter of 28 mm. These drill bits are known for their precision and durability. They are typically used for heavy-duty drilling tasks in construction and industrial applications.
Compatible with diameters of 40 - 75mm
Suitable for diameters of (max.) 75mm
Suitable for pipe diameter (min.) 40mm

Reviews

Be the first to submit a review

Trustpilot