Rothenberger 72095 ROSPI Pipe Cleaner Removes Blockages Ideal for Basins

MPN
72095
Brand
Rothenberger
EAN-13
4004625720950
Order Code
06-4658
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £131.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Rothenberger ROSPI pipe cleaning device 8 H+E Plus 72095 is designed for efficient pipe maintenance. It features advanced cleaning capabilities for removing obstructions in residential and commercial plumbing systems. Ideal for use by professional plumbers, it ensures optimal pipe flow and reduces clogging.
(Ø) 8mm
Compatible with diameters of 15 - 50mm
Dim (Ø) 8mm
Suitable for diameters of (max.) 50mm
Suitable for pipe diameter (min.) 15mm

Reviews

Be the first to submit a review

Trustpilot