Rothenberger 70414 RO-QUICK Drain Valve Holder for Eccentric Valves

MPN
70414
Brand
Rothenberger
EAN-13
4004625704141
Order Code
06-4650
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £70.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Rothenberger's RO-QUICK key 70414 is a robust tool designed for efficient operation. It features a quick-action mechanism for rapid engagement. This key is typically used in plumbing settings for securing and releasing fittings swiftly.
Dim (L x W x H) 169 x 162 x 52 mm
Height 52mm
Length 169mm
Weight 365g
Width 162mm

Reviews

Be the first to submit a review

Trustpilot