Rothenberger 70402 Minicut II Pro Pipe Cutter Cuts 6-22mm Metals

MPN
70402
Brand
Rothenberger
EAN-13
4004625704028
Order Code
06-4649
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Rothenberger Pipe cutter Minicut II Pro 70402 is designed for precise cutting of small diameter pipes. Manufactured with high-quality materials, it ensures durability and smooth operation. Ideal for plumbing and HVAC applications, it provides clean cuts without deformation.
Type Pipe cutter
Cutting Capacity 22mm
Compatible with diameters of 6 - 22mm
Suitable for pipe diameter (min.) 6mm
Weight 125g

Reviews

Be the first to submit a review

Trustpilot