Rothenberger 70340 INOX Tube Cutter 6-60mm Stainless Steel Cutting

MPN
70340
Brand
Rothenberger
EAN-13
4004625703403
Order Code
06-4646
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £148.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Rothenberger's pipe cutter 70340 is designed for cutting stainless steel pipes with precision. It features robust construction and sharp cutting wheels, ideal for professional plumbing applications. Typically used in scenarios requiring clean and accurate cuts on inox pipes.
Type Pipe cutter
Cutting Capacity 60mm
Compatible with diameters of 6 - 60mm
Suitable for pipe diameter (min.) 6mm
Weight 305g

Reviews

Be the first to submit a review

Trustpilot