Rothenberger 70228 Tap Nut Wrench SW 10-32mm Swivel Handle for Tight Spaces

MPN
70228
Brand
Rothenberger
EAN-13
4004625001363
Order Code
06-4645
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Rothenberger stand tap nut wrench is designed to fit a wide range of sizes from SW 10-32mm. This adjustable basing wrench is ideal for plumbing applications, offering versatility and ease of use. Manufactured by Rothenberger, the 70228 model ensures high quality and durability for professional use.
Type Basing wrench
Compatible with diameters of 10 - 32mm
Length 235mm
Suitable for diameters of (max.) 32mm
Suitable for pipe diameter (min.) 10mm
Weight 0.52kg

Reviews

Be the first to submit a review

Trustpilot