Rothenberger 70114 L-Pipe Wrench 90° 4 Slim Jaw Ø 4 Pipe Capacity

MPN
70114
Brand
Rothenberger
EAN-13
4004625701140
Order Code
06-4642
Country of Origin
Slovenia
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £120.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 20/07/2026

The Rothenberger 70114 L-pipe wrench, measuring 4 inches, is designed for a secure grip with its alligator-style jaw. This tool is ideal for tightening or loosening pipes and fittings, providing durable performance in plumbing tasks. Rothenberger's high-quality construction ensures reliability in both professional and DIY applications.
Type Alligator wrench
Overall Length 750mm
Material Chromium-vanadium steel
Pipe diameter (in inches) (max.) 4"
Range (in inches) 4"
Range (max.) 114mm

Reviews

Be the first to submit a review

Trustpilot