Rothenberger 70070 TUBE CUTTER 42 PRO Inox Cuts Stainless Pipes 6-42mm

MPN
70070
Brand
Rothenberger
EAN-13
4004625700709
Order Code
06-4640
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £80.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rothenberger Pipe Cutter 70070 is designed for precise cutting of pipes ranging from 6 to 42 mm, ideal for professional plumbing tasks. This robust Rothenberger tool is specifically suited for stainless steel (Inox) applications. Typically used in residential and commercial plumbing, the cutter ensures clean and efficient pipe modifications.
Type Pipe cutter
Cutting Capacity 42mm
Compatible with diameters of 6 - 42mm
Length 160mm
Suitable for pipe diameter (min.) 6mm
Weight 540g

Reviews

Be the first to submit a review

Trustpilot