Rothenberger 70032 Pipe Cutter 125 PL for 50-125mm PE PP PEX Pipes

MPN
70032
Brand
Rothenberger
EAN-13
4004625700327
Order Code
06-4638
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £248.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Rothenberger's pipe cutter 125 PL 70032 is designed for precise cutting of pipes. This tool features robust construction for durability and efficient cutting performance. It is ideal for plumbing, heating, and general maintenance tasks.
Type Pipe cutter
Cutting Capacity 125mm
Compatible with diameters of 50 - 125mm
Suitable for pipe diameter (min.) 50mm

Reviews

Be the first to submit a review

Trustpilot