Rothenberger 70031 Pipe Cutter Ratchet Telescopic for Ø6-67mm Pipes

MPN
70031
Brand
Rothenberger
EAN-13
4004625700310
Order Code
06-4637
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £176.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Rothenberger's Pipe Cutter 67 PL 70031 is a robust tool designed for precise cutting of pipes. Featuring durable construction, it is ideal for plumbers and DIY enthusiasts. This cutter excels at providing clean cuts on copper and aluminium tubes.
Type Pipe cutter
Cutting Capacity 67mm
Compatible with diameters of 6 - 67mm
Suitable for pipe diameter (min.) 6mm

Reviews

Be the first to submit a review

Trustpilot