Rothenberger 7.2981E Spiral Cleaning Brush (Ø x L) 6.7mm x 2.5m

MPN
7.2981E
Brand
Rothenberger
EAN-13
4004625729816
Order Code
49-3406
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This highly flexible cleaning spiral brush from Rothenberger is made from sprung steel with a plastic coating and is ideal for cleaning and unblocking pipes with a diameter of 50mm or more. The plastic sheath both protects the pipe and enhances the lifespan of the spiral coil.


  • Length 2.5m
  • Diameter 6.7mm
  • Manufacturer's part 7.2981E
Type Spiral cleaning brush
Pipe Diameter 6.7mm

Reviews

Be the first to submit a review

Trustpilot