Rothenberger 52005 Sanitary Tools Durable bathroom tool for efficient repair

MPN
52005
Brand
Rothenberger
EAN-13
4004625014066
Order Code
17-5340
Country of Origin
Spain
View Full Product Range (7)

Discontinued


Rothenberger 52005, also identified as 3220834, is a robust sanitary tool engineered for efficient bathroom repairs. Crafted for durability, this tool is ideal for professionals seeking to conduct maintece on bathroom installations with precision and reliability. Its design facilitates the repair of various sanitary components, making it an invaluable asset in plumbing and building maintece tasks involving the installation or servicing of taps, valves, and pipes. This Rothenberger tool is suitable for both residential and commercial applications where effective and long-lasting repairs are paramount.
Compatible with diameters of 0 - 26mm
Dimensions (L x W x H) 282 x 145 x 30 mm
Height 30mm
Length 282mm
Suitable for diameters of (max.) 26mm
Weight 165g
Width 145mm

Trustpilot