Rothenberger 35930 Blow Torch 1750°C Sturdy Plastic Housing

MPN
35930
EAN-13
4004625359303
Order Code
10-5071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £21.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Rothenberger Industrial 35930 blow torch features a gas burner capable of reaching temperatures up to 1750 °C. Designed for long duration tasks, it provides an operational time of up to 150 minutes per filling. Typically used for soldering and brazing applications, it is suitable for both professional and hobbyist projects.
Type Blow torch
Max. operating time 150min
Max. temperature 1750°C
Maximum Temperature 1750°C

Reviews

Be the first to submit a review

Trustpilot