Rothenberger 35601 Stick Solder 55g Solder Iron Steel Copper Nickel

Image Representative of Range

Rothenberger 35601 Stick Solder 55g Solder Iron Steel Copper Nickel

MPN
35601
EAN-13
4004625356012
Order Code
10-5067
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Rothenberger Industrial 35601 Stick solder, weighing 55 g, is a soldering wire suitable for various metal joining applications. It comes as a set of 5 pieces, designed for ease of use in precision soldering tasks. This solder is ideal for plumbing, electrical, and general repair work.
Type Bar
Weight 55g
Length 333mm

Reviews

Be the first to submit a review

Trustpilot