Rothenberger 26013 DB 10 Double Crimping Press 4.75-10mm 1pc

Order Code:

06-4614

Brand: Rothenberger MPN: 26013 EAN-13: 4004625260135
Qty Unit Price (Ex VAT)
1+ £550.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Rothenberger Double Crimping Press DB 10-set is a metal bending tool ideal for precise crimping applications. This robust tool, with a range of 4.75-10mm, ensures reliable connections in various plumbing and electrical tasks. Rothenberger 26013 is designed for durability and efficiency in professional settings.
Type Metal bending tool
Compatible with diameters of 4.75 - 10mm
Suitable for diameters of (max.) 10mm
Suitable for pipe diameter (min.) 4.75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot