Rothenberger 18078 Hot Pack 2 Blowtorch 650°C Soldering Kit

Image Representative of Range

Rothenberger 18078 Hot Pack 2 Blowtorch 650°C Soldering Kit

MPN
18078
EAN-13
4004625180785
Order Code
12-8817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 03/12/2026

Rothenberger Industrial manufactures the Hot Pack 2 gas blowpipe, featuring a blow torch that reaches temperatures of 650 °C and lasts up to 2.5 hours. This set includes a gas bottle, making it ideal for tasks requiring sustained high heat, such as soldering and brazing. It's a versatile tool suitable for both professional and DIY enthusiasts.
Type Blow torch
Capacity 600ml
Max. operating time 2.5h
Max. temperature 650°C
Maximum Temperature 650°C
Soldering iron features + gas bottle

Reviews

Be the first to submit a review

Trustpilot