Rothenberger 1500004628 Pipe cleaner coil 4.5 m Ø 6.5 mm for drains

MPN
1500004628
Brand
Rothenberger
EAN-13
4004625563458
Order Code
17-5333
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 12/10/2026

Rothenberger 1500004628 is a pipe cleaner coil measuring 4.5 metres in length with a diameter of 6.5 millimetres, designed for effective management of drain blockages. This product, alternatively described as 3438595, is engineered for use in residential and commercial plumbing systems, offering precise and efficient operation within narrow pipe segments. Constructed with durable materials, the coil can navigate through convoluted drainage routes, ensuring that blockages are addressed with minimal disruption to the surrounding structures. Suitable for plumbing professionals, it is adept in handling obstructions in pipelines often found in kitchens and bathrooms, demonstrating its utility in regular maintenance and emergency unblocking situations.
Type Pipe cleaner coil
Content 1
Diameter 6.5mm
Dimensions (Ø x L) 6.5 mm x 4.5 m
Length 4.5m
Product Type Pipe cleaner coil

Reviews

Be the first to submit a review

Trustpilot