Rothenberger 1000003874 SV15 Press Ring DURA LAZR TEC High Capacity

MPN
1000003874
Brand
Rothenberger
EAN-13
4004625545898
Order Code
06-4594
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £132.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Rothenberger Press ring SV15 1000003874 is a durable tool designed for precise pressing tasks. It is commonly used in plumbing and HVAC applications to ensure secure and reliable pipe connections. The high-quality construction ensures long-lasting performance in professional settings.
Type Press ring
Compatible with diameters of 15 - 35mm
Suitable for diameters of (max.) 35mm
Suitable for pipe diameter (min.) 15mm

Reviews

Be the first to submit a review

Trustpilot