Rothenberger 1000003011 Sanitary Tools robust durable construction

MPN
1000003011
Brand
Rothenberger
EAN-13
4004625531143
Order Code
17-5328
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £108.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rothenberger 1000003011 is a robust and durable tool designed for sanitary applications, offering reliability in demanding environments. Also known by the alternate designation 2474936, this product is engineered to handle the precise requirements of plumbing and sanitation systems. Its construction prioritises longevity and resilience, making it ideal for tasks involving the installation, maintenance, and repair of sanitary facilities. This tool is particularly suited for engineers and technicians working on complex piping systems, ensuring efficient performance and reduced downtime.
Compatible with diameters of 42 mm (max)
Dimensions (L x W x H) 305 x 145 x 145 mm
Height 145mm
Length 305mm
Suitable for diameters of (max.) 42mm
Weight 0.53kg
Width 145mm

Reviews

Be the first to submit a review

Trustpilot