Rothenberger 1000002809 ROMAX Compact TT Turbo Press Ø35mm 34cm 3s

MPN
1000002809
Brand
Rothenberger
EAN-13
4004625507315
Order Code
06-4591
Country of Origin
Germany
View Full Product Range (7)

Discontinued


Rothenberger's Compact Twin Turbo is a robust tool designed for efficient pipe and tube processing. Main attributes include precision cutting and high durability. It is typically used in plumbing and HVAC applications.
Dim (L x W x H) 390 x 390 x 140 mm
Height 140mm
Length 390mm
Weight 4.3kg
Width 390mm

Trustpilot