Rothenberger 1000002118 ROMAX Compact TT Press-Jaw Set M15-22-28 1x 2.0 Ah

Image Representative of Range

Rothenberger 1000002118 ROMAX Compact TT Press-Jaw Set M15-22-28 1x 2.0 Ah

MPN
1000002118
Brand
Rothenberger
EAN-13
4004625464328
Order Code
06-4578
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £1490.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Rothenberger's ROMAX Compact TT press-jaw set M15-22-28 is designed for precision pressing tasks, featuring a 2.0 Ah capacity. This robust tool is ideal for plumbing and HVAC applications. Its compatibility with various pipe sizes ensures versatility in professional settings.
Dim (L x W x H) 390 x 390 x 140 mm
Height 140mm
Length 390mm
Weight 8.6kg
Width 390mm

Reviews

Be the first to submit a review

Trustpilot