Rothenberger 1000001924 ROMAX 4000 Crimping Jaw Set SV15-22-28mm 4.0Ah

MPN
1000001924
Brand
Rothenberger
EAN-13
4004625427279
Order Code
06-4577
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £2002.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 17/11/2026

The Rothenberger ROMAX 4000 crimping jaw set includes SV15-22-28 mm sizes, equipped with a 4.0 Ah battery for extended use. Designed for precision and durability, it is ideal for plumbing and HVAC applications. Rothenberger, a trusted manufacturer, ensures reliable performance with this robust tool set.
Type Jaw set
Dim (L x W x H) 500 x 384 x 143 mm
Height 143mm
Length 500mm
Weight 14.5kg
Width 384mm

Reviews

Be the first to submit a review

Trustpilot