Rothenberger 1000001923 ROMAX 4000 Electro-Hydraulic Press 3.6kg 2 Batteries

Image Representative of Range

Rothenberger 1000001923 ROMAX 4000 Electro-Hydraulic Press 3.6kg 2 Batteries

MPN
1000001923
Brand
Rothenberger
EAN-13
4004625427262
Order Code
06-4576
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £1470.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 13/10/2026

Rothenberger's ROMAX 4000 Basic Set includes both 2.0 Ah and 4.0 Ah batteries for versatile power needs. With a focus on precision and reliability, this tool is ideal for plumbing and heating installations. The set is designed for ease of use and consistent performance in professional applications.
Dim (L x W x H) 590 x 384 x 143 mm
Height 143mm
Length 590mm
Weight 7.4kg
Width 384mm

Reviews

Be the first to submit a review

Trustpilot