Rothenberger 1000000982 Blow Torch Set 650°C Easy Handling

MPN
1000000982
EAN-13
4004625388457
Order Code
10-5035
Country of Origin
China
View Full Product Range (11)

Discontinued


The Rothenberger Industrial 1000000982 blow torch, capable of reaching temperatures up to 650 °C, is an essential tool for precise heating tasks. This gas burner is ideal for soldering, brazing, and other plumbing applications. Designed for professionals, the set ensures efficient and durable performance.
Type Blow torch
Capacity 330ml
Max. temperature 650°C
Maximum Temperature 650°C

Trustpilot