Rothenberger 070659E Bathroom Fitting Pliers 90° Chromium-Vanadium Steel

Image Representative of Range

Rothenberger 070659E Bathroom Fitting Pliers 90° Chromium-Vanadium Steel

MPN
070659E
EAN-13
4004625706596
Order Code
12-8801
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.19 £22.26
10+ £21.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Rothenberger Industrial's 070659E Bathroom fitting pliers feature a 90° angled design ideal for accessing tight spaces. These pipe gripping pliers are perfect for handling siphons and pipes during plumbing tasks. The robust construction ensures durability and effective application in bathroom fitting and maintenance jobs.
Type Bathroom fitting pliers
Jaw Capacity 35mm
Overall Length 350mm
Jaw angle 90°
Jaw shape A
Range (max.) 35mm

Reviews

Be the first to submit a review

Trustpilot